Stackpole Electronics, IncRHC2512FT2K20固定片面実装抵抗器

Res Thick Film 2512 2.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R

Use this RHC2512FT2K20 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep.

3,497 個の部品 : 明日発送

    Total$0.31Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2251+
      Manufacturer Lead Time:
      14 週間
      Minimum Of :
      1
      Maximum Of:
      3497
      Country Of origin:
      日本
         
      • Price: $0.3078
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2251+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      日本
      • In Stock: 3,497 部分
      • Price: $0.3078