BournsRJR26FX102P
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tube | |
7.37 | |
4.32 | |
6.35 | |
0.425 | |
P | |
Through Hole |
This RJR26FX102P potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. The RJR26FX102P part has a pin termination style. It has a tolerance of 10%. It is reliable with a failure rate grade of P.