欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 50 |
Tolerance | 10% |
Maximum Voltage Rating (V) | 200 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 1.78 |
Number of Turns (Turns) | 12(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 4320 |
Number of Electrical Turns (Turns) | 12 |
Mechanical Rotational Life (Cycles) | 200 |
Packaging | Tube |
Product Length (mm) | 7.37 |
Product Depth (mm) | 4.32 |
Product Height (mm) | 6.35 |
Product Weight (g) | 0.425 |
Failure Rate | R |
Mounting | Through Hole |