50% Off

KOA CorporationRK73B1HTTC470J固定片面実装抵抗器

Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B1HTTC470J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 47 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

6,404 個の部品 : 本日発送

    Total$0.02Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2127+
      Manufacturer Lead Time:
      6 週間
      Minimum Of :
      1
      Maximum Of:
      6404
      Country Of origin:
      中国
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2127+
      Manufacturer Lead Time:
      6 週間
      Country Of origin:
      中国
      • In Stock: 6,404 部分
      • Price: $0.0195