固定抵抗器
固定片面実装抵抗器
RK73BW3ATTE102J - KOA Corporation
Video Transcript
KOA Corporation
RK73BW3ATTE102J
固定片面実装抵抗器
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.3
Product Depth (mm)
3.1
Product Height (mm)
0.6
Product Weight (g)
0.0371
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
EDA / CAD Models
在庫合計: 3,820 parts
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: