RECOM Power GmbHRKE-0505S/HDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
4000VDC | |
DC/DC | |
80(Typ) | |
Yes | |
15% | |
1.2%/1%Vi(Typ) | |
70(Typ) | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.7 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.05 |
Package Length | 19.6 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Look no further than RECOM's RKE-0505S/H DC to DC converter and switching regulator module, a device that can step above or below input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.