欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.41.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | 8-Directional Stick Switch |
Maximum Current Rating (A) | 0.01@5VDC |
Maximum DC Voltage Rating (V) | 5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Supplier Temperature Grade | Automotive |