NichiconRL80E102MDN1KXコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 8 X 8mm) Radial 3.5mm 0.006 Ohm 6.1A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
2.5VDC | |
0.006 | |
Low | |
6100 | |
625@2Min | |
2000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 8 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
8 | |
8 |
EDA / CAD Models |