Stackpole Electronics, IncRMCF0402FT49K9固定片面実装抵抗器

Res Thick Film 0402 49.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF0402FT49K9 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 49.9K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

910,000 個の部品 : 明日発送

    Total$85.00Price for 50000

    • (10000)

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2347+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      中国
      • In Stock: 910,000 部分
      • Price: $0.0017