Stackpole Electronics, IncRMCF2512JT390R固定片面実装抵抗器

Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512JT390R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 390 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

3,750 個の部品 : 本日発送

    Total$0.05Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2203+
      Manufacturer Lead Time:
      17 週間
      Minimum Of :
      1
      Maximum Of:
      3750
      Country Of origin:
      日本
         
      • Price: $0.0472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2203+
      Manufacturer Lead Time:
      17 週間
      Country Of origin:
      日本
      • In Stock: 3,750 部分
      • Price: $0.0472