EMI/RFIエレクトロニクス
コモンモードチョーク
RN142-1-02-33M - Schaffner
Video Transcript
Schaffner
RN142-1-02-33M
コモンモードチョーク - CMC
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
33000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.81(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
33.4
Maximum Product Depth (mm)
32.8
Maximum Product Height (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 週間
Price:
$3.000
1+
$3.000
500+
$2.941
1000+
$2.881
2000+
$2.811