欧州RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8529.90.22.00 |
Technology | IEEE 802.11b/g |
Style | Module |
Modulation Technique | CCK|DBPSK|DQPSK|DSSS|OFDM |
Number of Channels | 11 |
Maximum Data Rate (Kbps) | 11000 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2462 |
Typical Sensitivity | -83dBm |
Interface | SDIO/SPI/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.7 |
Maximum Current Consumption (TX) (mA) | 120(Typ) |
Maximum Current Consumption (RX) (mA) | 40(Typ) |
Processing Unit Type | Microcontroller |
Antenna Mounting | External/On Board |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS |
Operation Mode | Client|Infrastructure |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |