EMI/RFIエレクトロニクス
コモンモードチョーク
RN212-0.5-02-18M - Schaffner
Video Transcript
Schaffner
RN212-0.5-02-18M
コモンモードチョーク - CMC
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
18000u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1.1(Typ)
Voltage Rating
300VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Product Length (mm)
18.3
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
20.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
12 週間
Price:
$1.0818
500+
$1.0818
1000+
$0.9855
2000+
$0.9762
2500+
$0.9411
3000+
$0.9321
4000+
$0.9230
5000+
$0.9073
10000+
$0.8983
20000+
$0.8892