Part Status | Active |
HTS | 8471.50.01.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Freescale |
Processor Family | i.MX8M |
Processor Number | ARM Cortex A53 |
Processor Cores | Quad Core |
Processor Speed (Hz) | 1.5G |
Form Factor | SMARC |
Chipset Type | RTL8119I-CG |
JTAG Support | No |
RAM Type | LPDDR4 |
System Memory Maximum Size (B) | 2G |
System Memory Speed | 1866MHz |
UART | 4 |
SPI | 1 |
I2C | 4 |
USB | 7 |
SATA | 0 |
PATA | 0 |
GPIO | 12 |
Audio Interfaces | I2S |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Freescale i.MX6 |
Ethernet | 2 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Interface | HDMI|LVDS |
Graphic Card Resolution (Pixels) | 1920x1080@LVDS |
Operating Systems | Android BSP|Linux |
Android | Android |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Power Consumption (W) | 5.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |