RECOM Power GmbHRP15-1215DFDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 12VIN 2-OUT -15V/15V -0.5A/0.5A 15W 5-Pin Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-15|15 | |
-0.5|0.5 | |
15 | |
1600VDC | |
DC/DC | |
20 | |
330 | |
Yes | |
0.1% | |
0.5% | |
84(Typ) | |
-40 | |
100 | |
Tube | |
Fixed | |
27 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 5 |
5 | |
Lead Shape | Through Hole |