RECOM Power GmbHRP20-11015DFR/PDC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 110VIN 2-OUT -15V/15V -0.667A/0.667A 20W 6-Pin Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
43 | |
110 | |
160 | |
-15|15 | |
-0.667|0.667 | |
20 | |
2250VDC | |
DC/DC | |
2.5 | |
363 | |
Yes | |
1% | |
0.5% | |
89(Typ) | |
Positive | |
-40 | |
101 | |
Tube | |
Fixed | |
30 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 50.8 |
Package Length | 25.4 |
PCB changed | 6 |
6 |