RECOM Power GmbHRS3-0505S/H3DC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |
Adjust voltages using the RS3-0505S/H3 DC to DC converter and switching regulator module from RECOM. It has a voltage of 5 V. This part has a temperature range of -40 °C to 71 °C. This device comes in tube packaging.