RECOM Power GmbHRS3-4805SZ/H3DC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W Medical 7-Pin SIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.8 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RS3-4805SZ/H3 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C. This device comes in tube packaging.