TDK-LambdaRSEN-2006電力線フィルタ
Power Line Filter EMI 60Hz 6A 250VAC/250VDC Terminal Block Chassis Mount
EAR99 | |
Active | |
8504.90.96.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EMI | |
6 | |
1 | |
250VAC|250VDC | |
1 | |
Chassis Mount | |
Terminal Block | |
-25 | |
85 | |
52 | |
87 | |
35 |
This RSEN-2006 power line filter from TDK-Lambda suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RSEN-2006 power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 87 mm deep.