YageoRT0402BRD071KL固定片面実装抵抗器

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a RT0402BRD071KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

50,000 個の部品 : 本日発送

    Total$308.00Price for 10000

    • (10000)

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 週間
      Country Of origin:
      台湾
      • In Stock: 50,000 部分
      • Price: $0.0308