電力線フィルタ
RTMN-5030 - TDK-Lambda
Video Transcript
TDK-Lambda
RTMN-5030
電力線フィルタ
Power Line Filter EMI 60Hz 30A 500VAC/500VDC Terminal Block Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.41.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMI
Maximum Current Rating (A)
30
Maximum Leakage Current (mA)
5
Maximum Voltage Rating
500VAC|500VDC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
1000
Product Length (mm)
240
Product Depth (mm)
105
Product Height (mm)
55
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
9 週間
Price:
$239.25
1+
$239.25
2+
$230.92