欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.60.00 |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 9 |
Number of Terminals | 9 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16-9 |
Wire Size (AWG) | (12-14)/(14-24) |
Less Contact | Yes |
Shell Material | Thermoplastic |
Housing Color | Black |
Maximum Current Rating (A) | 23/13 |
Maximum Voltage Rating | 500VAC|500VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP67/IP69K |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 32.5 |
Product Length (mm) | 48.7 |
Packaging | Bag |