欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Temperature Compensated Crystal Oscillator (TCXO) |
Upper Frequency (MHz) | 52 |
Center Frequency (MHz) | 52 |
Output Frequency (MHz) | 52 |
Frequency Aging | ±1ppm/Year |
Typical Phase Noise (dBc/Hz) | -147@100KHz |
Frequency Tolerance | ±2ppm |
Frequency Stability | ±2ppm |
Load Capacitance (pF) | 10 |
Output Level | Clipped Sinewave |
Minimum Operating Supply Voltage (V) | 2.52 |
Maximum Operating Supply Voltage (V) | 3.08 |
Typical Operating Supply Voltage (V) | 2.8 |
Maximum Supply Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.65 |
Package Length | 2.05 |
PCB changed | 6 |
Pin Count | 6 |