欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 30V |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.85 |
Trip Current (A) | 3.7 |
Minimum Initial Resistance (Ohm) | 0.03 |
Maximum Initial Resistance (Ohm) | 0.06 |
Maximum Post Trip Resistance (Ohm) | 0.09 |
Typical Power Dissipation (W) | 1 |
Maximum Trip Time (s) | 8.7@9.25A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Size (mm) | 10.2 X 3 X 15.7 |
Wire Form | Inside Crimp Standoff |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 10.2(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 15.7(Max) |
Seated Plane Height (mm) | 15.7(Max) |
Mounting | Through Hole |