欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 30VAC|30VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 3 |
Trip Current (A) | 6 |
Minimum Initial Resistance (Ohm) | 0.02 |
Maximum Initial Resistance (Ohm) | 0.05 |
Maximum Post Trip Resistance (Ohm) | 0.08 |
Typical Power Dissipation (W) | 2 |
Maximum Trip Time (s) | 10.8@15A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.8(Max) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size (mm) | 11.4 X 3 X 16.5 |
Wire Form | Straight |
Product Length (mm) | 11.4(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 16.5(Max) |
Seated Plane Height (mm) | 16.5(Max) |
Mounting | Through Hole |