TE ConnectivityRUSBF185PTCリセット可能ヒューズ
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
16VDC | |
40 | |
1.85 | |
3.7 | |
0.03 | |
0.051 | |
0.09 | |
1 | |
10@8A | |
Radial | |
5.8(Max) | |
2 | |
-40 | |
85 | |
10.2 X 3 X 15.7 | |
Inside Crimp Standoff | |
10.2(Max) | |
3(Max) | |
15.7(Max) | |
15.7(Max) | |
Through Hole |
EDA / CAD Models |