欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 620 |
Maximum AC Voltage Rating (V) | 385 |
Maximum DC Voltage Rating (V) | 505 |
Maximum Clamping Voltage (V) | 1025 |
Tolerance Voltage | 10% |
Clamping Current (A) | 50 |
Maximum Surge Current (A) | 4500 |
Capacitance Value (pF) | 320pF |
Energy (J) | 128 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Diameter (mm) | 17 |
Product Depth (mm) | 7.1 |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |