50% Off
VishayRWR80S1781FRB12抵抗器固定シングルスルーホール
Res Wirewound 1.78K Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1.78K | |
1% | |
2 | |
Wirewound | |
-55 | |
250 | |
±20 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.39 | |
10.31 | |
0.34 | |
0.51 | |
38.1 | |
R | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RWR80S1781FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 1.78K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RWR80S1781FRB12 part has an axial termination style. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. This product is 10.31 mm long.
EDA / CAD Models |