Infineon Technologies AGS25FL128SAGBHIA10フラッシュ
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
32 | |
256Kbyte x 64 | |
256byte|512byte | |
1/2/4 | |
128M/64M/32M | |
Yes | |
Synchronous | |
14.5 | |
165/Bulk | |
0.75/Page | |
65nm, MirrorBit | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
100 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.2(Min) mm |
Package Width | 6 mm |
Package Length | 8 mm |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | BGA |
24 | |
Lead Shape | Ball |