EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Converting from AC to DC is simple when using a switching diode S3BB-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.