最も検索された
LittelfuseS6004VS2TPシリコン制御整流器 - SCR
Thyristor SCR 600V 30A 3-Pin(3+Tab) TO-251AA Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.2(Max) mm |
Package Width | 2.39(Max) mm |
Package Length | 6.63(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-251AA |
3 | |
Lead Shape | Through Hole |
By applying a forward-biased voltage to this scr S6004VS2TP thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 30 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.