Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500(Min) | |
175 | |
1.5 | |
40 | |
650 | |
60 | |
800 | |
1.8@110A | |
800 | |
35 | |
0.02 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 4.78(Max) |
Package Width | 9.4(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This scr S8055NRP thyristor manufactured from Littelfuse acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 650 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.