欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | DIN Rail |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 20 |
Output Power (W) | 480 |
Minimum AC Input Voltage (V) | 320 |
Maximum AC Input Voltage (V) | 576 |
Minimum DC Input Voltage (V) | 450 |
Maximum DC Input Voltage (V) | 810 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 1.5% |
Maximum Input Current (A) | 1.2(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 91(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 130mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 1600 |
Mounting | Screw|DIN Rail |
Package Height | 125 mm |
Package Width | 95 mm |
Package Length | 150 mm |
PCB changed | 6 |
Pin Count | 6 |