Micro Commercial ComponentsSA20CA-TP過渡電圧サプレッサ - TVSダイオード
TVS Diode Single Bi-Dir 20V 500W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
22.2 | |
32.4 | |
20 | |
15.7 | |
1 | |
1 | |
500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 7.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this SA20CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.