コンピュータ周辺機器
ジョイスティック
SAMXDH4MR11SP - C&K
Video Transcript
C&K
SAMXDH4MR11SP
ジョイスティック
Joysticks 4Direction 15000mA 14VDC 30000Cycles THT
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Number of Directions
4
Joystick Travel (mm)
1.2
Maximum Current Rating (mA)
15000(Typ)
Maximum DC Voltage Rating (VDC)
14(Typ)
Mechanical Life (Cycles)
30000
Termination Style
THT
IP Rating
IP5X
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 264
Quote
Manufacturer Lead Time:
13 週間
Price:
$2.061
264+
$2.061
500+
$2.040
1000+
$2.020
2000+
$2.000
2500+
$1.980
3000+
$1.960
4000+
$1.940
5000+
$1.921
10000+
$1.902
20000+
$1.883