Diodes IncorporatedSBR05M60BLP-7ブリッジ整流器
Diode Rectifier Bridge Single 60V 0.5A 4-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
4 | |
Lead Shape | No Lead |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR05M60BLP-7 rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 8 A, while its maximum continuous forward current is 0.5 A. It is made in a quad configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.