Diodes IncorporatedSBR07U20LPS-7整流器
Diode Super Barrier Rectifier 20V 0.7A 2-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
50 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
20 | |
0.7 | |
0.55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.34 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
2 | |
Lead Shape | No Lead |
Converting from AC to DC is simple when using a super barrier rectifier SBR07U20LPS-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 7 A, while its maximum continuous forward current is 0.7 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.