Diodes IncorporatedSBR10U200P5-13整流器
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(3+Tab) PowerDI 5 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 3 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Switch from an AC voltage to a DC voltage using a super barrier rectifier SBR10U200P5-13 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single dual anode configuration.