Diodes IncorporatedSBR10U45SP5-13整流器
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Super Barrier Rectifier | |
Single Dual Anode | |
Maximum DC Reverse Voltage (V) | 45 |
45 | |
10 | |
275 | |
0.47 | |
300 | |
-65 | |
200 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 5.37 mm |
Package Length | 3.97 mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
Converting from AC to DC is simple when using a super barrier rectifier SBR10U45SP5-13 rectifier from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 10 A.