Diodes IncorporatedSBR12U100P5-13整流器
Diode Super Barrier Rectifier 100V 12A 3-Pin(3+Tab) PowerDI 5 T/R
EAR99 | |
Active | |
8541.10.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | PowerDI 5 |
Supplier Package | PowerDI 5 |
3 | |
Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR12U100P5-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 12 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.