ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Frequency Range (Hz) | 150 to 4000 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Silence |
Minimum Operating Supply Voltage | 3.3VDC |
Maximum Operating Supply Voltage | 5VDC |
Maximum Supply Current (mA) | 250 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Weight (g) | 17 |
Product Diameter (mm) | 44.5 |
Product Height (mm) | 14 |