固定コンデンサ
コンデンサシリコン
SC10002430 - Skyworks Solutions
Video Transcript
Skyworks Solutions
SC10002430
コンデンサシリコン
Cap Silicon 100pF 100V 20% SMD 200°C Waffle
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.30.00.90
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
20%
Voltage
100VDC
Microwave Application
Yes
Special Features
High Reliability|Low Loss
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.762 X 0.762 X 0.127
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Waffle
Product Length (mm)
0.762
Product Depth (mm)
0.762
Product Height (mm)
0.127
Length Tolerance (mm)
±1
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: