ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Maximum Resonant Frequency (Hz) | 3400 |
Frequency Range (Hz) | 2400 to 3400 |
Minimum Sound Pressure (dBA) | 95dBA |
Tone Mode | Short Beep |
Minimum Operating Supply Voltage | 16VAC |
Maximum Operating Supply Voltage | 28VAC |
Maximum Supply Current (mA) | 40 |
Mounting | Panel Mount |
Termination Method | Screw |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Weight (g) | 45 |
Product Diameter (mm) | 42.93 |
Product Height (mm) | 35.81 |