EMI/RFIエレクトロニクス
コモンモードチョーク
SCF27-15-700 - KEMET Corporation
Video Transcript
KEMET Corporation
SCF27-15-700
コモンモードチョーク - CMC
Common Mode Chokes Dual 7000uH 10kHz 15A 0.01Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
7000u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
15
Maximum DC Resistance (Ohm)
0.01
Voltage Rating
250VAC|250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tray
Maximum Product Length (mm)
36
Maximum Product Depth (mm)
24
Maximum Product Height (mm)
36
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
27 週間
Price:
$23.17
100+
$23.17
250+
$23.04
500+
$22.91
1000+
$22.77
2000+
$22.63
2500+
$22.49
3000+
$22.35
5000+
$22.21
10000+
$22.07