MEAN WELLSD-350B-12DC-DCコンバータおよびスイッチングレギュレータモジュール
Module DC-DC 24VIN 1-OUT 12V 27.5A 330W 9-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
19 | |
24 | |
36 | |
12 | |
27.5 | |
330 | |
1500VAC | |
DC/DC | |
No | |
1% | |
0.3% | |
80(Typ) | |
-20 | |
60 | |
Fixed | |
1100 | |
Mounting | Chassis |
Package Height | 50 |
Package Width | 115 |
Package Length | 215 + 13(Max) |
PCB changed | 9 |
9 |
Input supply levels can be stepped up or down using the Mean-Well USA, Inc. SD-350B-12 DC to DC power supply. It has a voltage of 12 V. This part has an input voltage of 19 to 36 V. This part has a temperature range of -20 °C to 60 °C.