欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Circular DIN |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | PL |
Termination Method | Solder Cup |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel |
Shell Material | Steel |
Shell Plating | Nickel |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 70 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Product Diameter (mm) | 15.49 |
Product Length (mm) | 59.6 |