欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Low Profile DIP Switch |
Actuator Style | Raised Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 2 |
Maximum Current Rating (A) | 0.1@25VDC |
Maximum DC Voltage Rating (V) | 25 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <50 |
Electrical Life (Cycles) | 2000/Switch |
Mechanical Life (Cycles) | 2000/Switch |
Actuator Length (mm) | 0.25 |
Seal | Tape(Polyester)/Molded-In |
Seal Location | Top/Terminals |
Seal Description | Tape(Polyester)/Molded-In |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 4 |
Total Pitch (mm) | 2.54 |
Row Space (mm) | 8.61 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 6.55 |
Body Depth (mm) | 6.68 |
Body Height (mm) | 3.81 |
Product Length (mm) | 6.55 |
Product Depth (mm) | 9.91 |
Product Height (mm) | 4.31 |