欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | SD160709 |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Electromagnetic |
Maximum Resonant Frequency (Hz) | 4096 |
Minimum Sound Pressure (dBA) | 80dBA |
Minimum Operating Supply Voltage | 3Vo-p |
Typical Operating Supply Voltage | 5Vo-p |
Maximum Operating Supply Voltage | 9Vo-p |
Maximum Supply Current (mA) | 70 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Product Weight (g) | 3.5 |
Product Diameter (mm) | 16 |
Product Height (mm) | 7 |