Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
1 | |
12 | |
3000VAC(Typ) | |
60(Max)@230VAC | |
0.31 | |
47 to 63 | |
10(Min) | |
IEC 320 C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
120mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
110 | |
Mounting | Desktop |
Package Height | 30 mm |
Package Width | 48 mm |
Package Length | 75 mm |