欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Circular DIN |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Tin |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC|24VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1000 |
Product Length (mm) | 20 |
Product Depth (mm) | 18.5 |
Product Height (mm) | 21.1 |